Location: 
All Products

Dialight 585-5525

Dialight - 585-5525 - Lamp; LED;  Yellow;  2100 mcd (Typ.);  T-3-1/4;  Miniature Bayonet;  28 VDC (Nom.) View larger image View larger image
Image may be a representation.
See specs for product details.

Dialight Lamp; LED; Yellow; 2100 mcd (Typ.); T-3-1/4; Miniature Bayonet; 28 VDC (Nom.)
Mfr. Part#:
585-5525

Allied Stock#: 70081434
 
View More from Dialight >>
Pricing (USD) & Availability
Standard Pricing
$13.34 (Each)
1$13.344
5$12.677
10$12.043
25$11.590
50$11.040
100$10.380
Availability

45 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Base Style: (BA9S)
Brand/Series: 585 Series
Bulb Type: T3-1/4
Color: Yellow
Color, Emitted: Yellow
Color, Lens: Yellow
Current Rating: 30 mA
Current, Forward: 30 mA (Typ.)
Height: 1.09" (27.7mm)
Lamp Life: 100000 hr.
Life: 100000 hrs.
Life Hours: 100000
Luminous Intensity: 2100 mcd
Package Type: T-3-1/4
Replacement Part For: 44, 47, 313, 755, 1815, 1819, 1847, 1850, 1866, 1889, 1891, 1892, 1893 and 1895 Incandescent Lamps
Standards: UL Listed
Temperature, Operating, Maximum: 85 °C
Temperature, Operating, Minimum: -30 °C
Type: LED
Voltage Rating: 24 VAC/VDC
Voltage, Nominal: 28 VDC (Nom.)
Wavelength, Peak: 592 nm

Overview

Non-Polarized, Bayonet Base, Yellow , 592 nm peak wavelength, 585 Series Cluster Based LED Lamp
  • High brightness with low current draw and uses up to 90% less energy than incandescent
  • Long life up to 100 Khr
  • No heat generated
  • Mounts directly into industry-standard socket
  • Resistant to shock and vibration
  • Super bright single chip design
  • Replaces
    Designed to directly replace many popular subminiature and miniature incandescent lamps. Benefits of LED technology over incandescent are significant. Offer long life, are shock resistant, withstand vibration and provide energy conservation.