Location: 
All Products

Dialight 559-1201-007F

Dialight - 559-1201-007F - INDICATOR,  SNAP-IN DIFFUSED LED PANEL MOUNT,  1.9V,  yellow View larger image View larger image
Image may be a representation.
See specs for product details.

Dialight INDICATOR, SNAP-IN DIFFUSED LED PANEL MOUNT, 1.9V, yellow
Mfr. Part#:
559-1201-007F

Allied Stock#: 70081832

 RoHS Compliant Part

 
View More from Dialight >>
Pricing (USD) & Availability
Standard Pricing
$1.60 (Each)
1$1.604
25$1.426
100$1.167
250$1.069
500$0.987
1000$0.917
2500$0.855
Availability

223 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 559 Series
Color: Yellow
Color, Lens: Yellow
Current Rating: 2 mA
Lamp Type: LED
Lens Color: Yellow
Lens Style: Dome
Life Hours: 100000
Light Source: LED
Mounting Hole Size: 0.25 in.
Mounting Size: 0.250 In.
Mounting Type: Front
Primary Type: Pilot Light
Special Features: Requires Current Limiting Resistor
Standards: RoHS Compliant, UL Listed, ISO 9001
Supply Voltage: 1.9 VDC
Terminal Type: Wire Lead
Termination: Leads
Type: Non-Relampable
Voltage Rating: 1.9 VDC
Voltage, Operating: 1.9 V

Overview

Dialight's 559 series LED panel mount indicator is available with a variety of LEDs including AlInGaP and InGaN technology for high brightness applications, bicolor and integral resistors. These indicators are designed for a variety of applications such as fan tray assemblies, datacenter infrastructure (servers and storage), next-gen wireless infrastructure, electronic test & measurement instruments, communications testing equipment, process controls, automation, medical equipment, and handheld devices.