Desco 74207
Smock;StatShield; Jacket with Cuffs;Pink;4X-Large;58-60 In.;36 1/2 In.Sleeve
Mfr. Part #: 74207 / RS Stock #: 70394095
Price
Qty.
Standard Price
1
$68.55
5
$67.52
10
$67.18
25
$66.84
Product Specifications
Product Attribute
Attribute Value
Search
Color
Pink
Features
Jacket With Cuffs
Flash Point
1040° F
Material
Lightweight dissipative material which is made from texturized polyester and a minimum of 9% carbon nylon monofilament
Size
4X-Large in
Surface Resistivity
1 × 105 < 1 × 107 ohms per ANSI/ESD STM2.1 and ESD TR53 of Fabrics
Overview
Statshield® smocks are constructed of a lightweight dissipative material which made from texturized polyester and a minimum of 9% carbon nylon monofilament. The conductive nylon fibers are woven in a chain-link design throughout the material, providing continuous and consistent charge dissipation. All of the seams in statshield® smocks are designed to maintain electrical continuity from panel to panel and from sleeve to sleeve in accordance with the ESD Association Garment Standard, ESD-STM2.1