Location: 
All Products

Desco 09070

Desco - 09070 - Wrist Strap;  Elastic Adjustable;  6 ft.;  2.5 to 13 In.;  View larger image View larger image
Image may be a representation.
See specs for product details.

Desco Wrist Strap; Elastic Adjustable; 6 ft.; 2.5 to 13 In.;
Mfr. Part#:
09070

Allied Stock#: 70213820
 
View More from Desco >>
Pricing (USD) & Availability
Standard Pricing
$21.91 (Each)
1$21.910
Availability

163 can ship immediately.

135 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Band Type: Elastic Adjustable
Circumference: 2.5 to 13
Length: 6' (1.83m)
Standards: UL Listed
Type: Fabric

Overview



An ESD wrist strap, or ground bracelet is an anti-static device used to prevent electrostatic discharge (ESD) by safely grounding a person working on electronic equipment. The ESD wrist strap is often connected to a 1 Megohm resistor. This resistor prevents shock hazard while working with low-voltage computer parts but allows high-voltage charges to filter through.

This wrist strap is made with elastic material that is extra wide and soft for wearer comfort. It may be fitted to any size.

Features:
  • Extra Wide, Soft Elastic Band
  • Silved Impregnated Polypylene Knitted on Inside for Superior Conductivity
  • Adjustable, One Size Fits All
  • UL Listed