Location: 
All Products

Desco 09069

Desco - 09069 - Wrist Strap,  Elastic Adjustable;  Elastic Adjustable;  12 ft.;  2.5 to 13 View larger image View larger image
Image may be a representation.
See specs for product details.

Desco Wrist Strap, Elastic Adjustable; Elastic Adjustable; 12 ft.; 2.5 to 13
Mfr. Part#:
09069

Allied Stock#: 70213819
 
View More from Desco >>
Pricing (USD) & Availability
Standard Pricing
$23.66 (Each)
1$23.660
Availability

27 can ship immediately.

511 can ship in 10 days.

60 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Band Type: Elastic Adjustable
Circumference: 2.5 to 13
Length: 12' (3.6576m)
Standards: UL Listed
Type: Fabric

Overview



An ESD wrist strap, or ground bracelet is an anti-static device used to prevent electrostatic discharge (ESD) by safely grounding a person working on electronic equipment. The ESD wrist strap is often connected to a 1 Megohm resistor. This resistor prevents shock hazard while working with low-voltage computer parts but allows high-voltage charges to filter through.

This wrist strap is made with elastic material that is extra wide and soft for wearer comfort. It may be fitted to any size.

Features:
  • Extra Wide, Soft Elastic Band
  • Silved Impregnated Polypylene Knitted on Inside for Superior Conductivity
  • Adjustable, One Size Fits All
  • UL Listed