Desco 04596
stat-A-REST(T) Foot Grounders,Pair, EXLarge
Mfr. Part #: 04596 / RS Stock #: 70545607
Image may be a representation. See specs for product details.
Overview
Full Coverage Foot Grounder with Contact Points on Sole and Heel Area converts non-ESD footwear to ESD footwear; choice for when handling more sensitive devices (Human Body Model Class 0A) .
Walking Voltage Generation <50 Volts (Conductive Flooring) and <100 Volts (Dissipative Flooring) - Tested per ANSI/ESD STM97.2 meets the ANSI/ESD S20.20 < 100 volt peak body voltage requirement for use as an ESD footwear component in personnel grounding footwear/flooring system.
Point to Groundable Point Resistance < 1 x 10^9 ohms meets ANSI/ESD S20.20 required limit tested per ANSI/ESD STM97.1, ESD SP9.2, and ESD TR53.
Tear and Chemical Resistant Thermoplastic Elastomer (TPE) Material increases the service life of foot grounder.
Non-Marring Material will not leave marks on floors (or operator’s shoes); reducing maintenance costs of touching up on floors.
Conductive 8-Strand Nylon Polyester Grounding Tab additional conductive material provides reliable connection with operator’s sweat-layer.
Made in the United States of America
Walking Voltage Generation <50 Volts (Conductive Flooring) and <100 Volts (Dissipative Flooring) - Tested per ANSI/ESD STM97.2 meets the ANSI/ESD S20.20 < 100 volt peak body voltage requirement for use as an ESD footwear component in personnel grounding footwear/flooring system.
Point to Groundable Point Resistance < 1 x 10^9 ohms meets ANSI/ESD S20.20 required limit tested per ANSI/ESD STM97.1, ESD SP9.2, and ESD TR53.
Tear and Chemical Resistant Thermoplastic Elastomer (TPE) Material increases the service life of foot grounder.
Non-Marring Material will not leave marks on floors (or operator’s shoes); reducing maintenance costs of touching up on floors.
Conductive 8-Strand Nylon Polyester Grounding Tab additional conductive material provides reliable connection with operator’s sweat-layer.
Made in the United States of America