Location: 
All Products

Deltrol Controls 53761-82

Deltrol Controls - 53761-82 - Solenoid; Tubular; MED12X1.5; 24VDC; Push; Continuous Duty; 6W; Wire leads View larger image View larger image
Image may be a representation.
See specs for product details.

Deltrol Controls Solenoid; Tubular; MED12X1.5; 24VDC; Push; Continuous Duty; 6W; Wire leads
Mfr. Part#:
53761-82

Allied Stock#: 70733464

 RoHS Compliant Part

 

Resources

View 53761-82 Datasheet Datasheet

View More from Deltrol Controls >>
Pricing (USD) & Availability
Standard Pricing
$32.74 (Each)
1$32.740
10$30.220
25$28.880
50$28.060
100$27.270
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Action: Push
Brand/Series: MED Series
Coil Voltage: 24 VDC
Configuration: Tubular
Duty Cycle: Continuous
Power Rating: 6 W
Supply Voltage: 24 VDC
Termination, Coil: Leadwires
Type: Linear

Overview

MED Series Tubular Solenoids
Tubular solenoids utilize a tubular metal shell wrapped completely around the coil.
Features:
  • High performance construction
  • DC solenoids applications only
  • Standard Push and Pull versions available
  • UL certification on many models

    Typical Applications:
  • Engine Controls Outdoor/ mobile equipment
  • Various DC applications
  • Specialized equipment
  • Higher operating efficiency applications