Location: 
All Products

Davies Molding 1140

Davies Molding - 1140 - Knob;  Control;  Dia 19/32in;  Line or Slot;  Thermoset View larger image View larger image
Image may be a representation.
See specs for product details.

Davies Molding Knob; Control; Dia 19/32in; Line or Slot; Thermoset
Mfr. Part#:
1140

Allied Stock#: 70097796

 RoHS Compliant Part

 
View More from Davies Molding >>
Pricing (USD) & Availability
Standard Pricing
$1.16 (Each)
1$1.160
Availability

131 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 1140 Series
Diameter: 0.594 "
Diameter, Knob: 0.594" (15.1mm)
Height: 0.5" (12.7mm)
Height, External: 35⁄64 "
Indicator: Line or Slot
Knob Type: Fingergrip
Length, Inner: 27⁄64 "
Length, Overall: 31⁄64 in.
Material: Thermoset
Screw Type: 6-32
Shaft Size: 1⁄4 "
Type: Control

Overview

Wide range of sizes and styles to suit your needs. Available in heat resistant thermoset and high-impact resistant thermoplastic. Available in different mountings and with or without index graduations. Can be decorated or customized to your specific need. Perfect for electronic equipment, machinery, synthesizers and various appliances. Laser engraving, hot stamping and pad printing available for all parts.