Location: 
All Products

Davies Molding 1105

Davies Molding - 1105 - Knob;  Phenolic,  Brass (Bushing);  15/16 in.;  1/4 in.;  39/64 in.;  8-32 View larger image View larger image
Image may be a representation.
See specs for product details.

Davies Molding Knob; Phenolic, Brass (Bushing); 15/16 in.; 1/4 in.; 39/64 in.; 8-32
Mfr. Part#:
1105

Allied Stock#: 70097794

 RoHS Compliant Part

 
View More from Davies Molding >>
Pricing (USD) & Availability
Standard Pricing
$1.15 (Each)
1$1.150
25$1.108
50$1.047
Availability

2349 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 1105 Series
Diameter: 15⁄16 in.
Diameter, Inner: 1⁄4 in.
Diameter, Knob: 0.937" (23.8mm)
Height: 0.61" (15.5mm)
Knob Type: Fingergrip
Material: Phenolic
Material, Body: Phenolic, Brass (Bushing)
Screw Size: 8-32
Type: Phenolic

Overview

Wide range of sizes and styles to suit your needs. Available in heat resistant thermoset and high-impact resistant thermoplastic. Available in different mountings and with or without index graduations. Can be decorated or customized to your specific need. Perfect for electronic equipment, machinery, synthesizers and various appliances. Laser engraving, hot stamping and pad printing available for all parts.