Location: 
All Products

Davies Molding 1100

Davies Molding - 1100 - Knob;  Phenolic,  Brass (Bushing);  21/32 in.;  1/4 in.;  15/32 in.;  6-32 View larger image View larger image
Image may be a representation.
See specs for product details.

Davies Molding Knob; Phenolic, Brass (Bushing); 21/32 in.; 1/4 in.; 15/32 in.; 6-32
Mfr. Part#:
1100

Allied Stock#: 70097793

 RoHS Compliant Part

 
View More from Davies Molding >>
Pricing (USD) & Availability
Standard Pricing
$0.938 (Each)
1$0.938
25$0.895
50$0.851
Availability

2369 can ship immediately.

650 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 1100 Series
Diameter: 21⁄32 in.
Diameter, Inner: 1⁄4 in.
Diameter, Knob: 0.656" (16.7mm)
Height: 0.468" (11.9mm)
Knob Type: Fingergrip
Material: Phenolic
Material, Body: Phenolic, Brass (Bushing)
Screw Size: 6-32
Type: Phenolic

Overview

Wide range of sizes and styles to suit your needs. Available in heat resistant thermoset and high-impact resistant thermoplastic. Available in different mountings and with or without index graduations. Can be decorated or customized to your specific need. Perfect for electronic equipment, machinery, synthesizers and various appliances. Laser engraving, hot stamping and pad printing available for all parts.