Davies Molding 0030
KNOB; THERMOSET; ROUND; STANDARD BALL; 1/4-20 (MIN.); 15/16 IN.
Mfr. Part #: 0030 / RS Stock #: 70097758
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$1.20
200
$1.14
300
$1.11
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Diameter
1 in
Dimensions
0.96 in H
Insert Material
Brass
Knob Diameter
1 in
Knob Type
Ball
Material
Thermoset
Mounting Diameter
1/4-20 in
Mounting Type
Female Insert
Shaft Diameter
0.5” (12.7mm) in
Thread Depth
1⁄4-20 in
Overview
Davies Molding Control Knobs — Distinctive Control Knobs for Special Applications:
Control Knobs are available in Slide, Instrument, Pointer and Skirted and Two-Shot Instrument and Skirted, with a wide range of sizes and styles to suit your needs. Available in both phenolic and thermoplastic materials, and can be customized to your specification.
Features:
Over 25 different styles of instrument control knobs are available!
Our instrument control knobs that have a sophisticated, distinctive appearance combined with high quality function.
The 1100 series include a line or slot to indicate a setting.
Varieties available in both thermoplastic and phenolic materials.
Sizes ranging from 1/2" to 2-1/4" in diameter.
Female insert, plain molded hole and spring mounting instrument knob options are available.
Knobs can be decorated or customized to your specific need. Just work with your Allied Sales Rep.
Control Knobs are available in Slide, Instrument, Pointer and Skirted and Two-Shot Instrument and Skirted, with a wide range of sizes and styles to suit your needs. Available in both phenolic and thermoplastic materials, and can be customized to your specification.
Features: