Location: 
All Products

Dantona Industries, Inc. SP-1650W-06

Dantona Industries, Inc. - SP-1650W-06 - Socket Sense Expandable Surge Protector View larger image View larger image
Image may be a representation.
See specs for product details.

Dantona Industries, Inc. Socket Sense Expandable Surge Protector
Mfr. Part#:
SP-1650W-06

Allied Stock#: 70321048

 RoHS Compliant Part

Resources

View SP-1650W-06 Datasheet Datasheet

View More from Dantona Industries, Inc. >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Cord Length: 6 ft.
Current Rating: 15 A
Dimensions: 13 2.25 x 2.25 In.
Material, Body: Plastic
Mounting Type: Desktop
Number of Outlets: 6
Outlet Location: Top
Power Rating: 1.8 kW
Special Features: Adjustable sockets, Status LED
Surge Energy Rating: 2160 J
Type: Surge Protector
Voltage Rating: 120 VAC

Overview

The Socket Sense surge protector handles all power adapters with ease. Simply expand or contract the movable sockets to adjust for the best fit. Compare this to a typical surge strip where power adapters typically block one or more sockets. Socket Sense can do the job of two ordinary surge strips.

Features:
  • Fully Adjustable Sockets
  • Power Switch with 15 A Breaker
  • Up to 2160 Joules of Surge Protection
  • Cable Management Channels
  • 6 Foot Power Cord
  • Metal Oxide Varistors
  • Surge and Ground LEDs
  • Keyholes for Wall Mounting
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.