Location: 
All Products

Dantona Industries, Inc. N-250AAA

Dantona Industries, Inc. - N-250AAA - Battery, Ni-Cad, 1.2 v, 250ah, Pressure View larger image View larger image
Image may be a representation.
See specs for product details.

Dantona Industries, Inc. Battery, Ni-Cad, 1.2 v, 250ah, Pressure
Mfr. Part#:
N-250AAA

Allied Stock#: 70157294

 RoHS Exempt Product

Resources

View More from Dantona Industries, Inc. >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: DantonaN Series
Capacity: 250 mAh
Chemical System: Nickel-Cadmium
Primary Type: Rechargeable
Size: AAA
Termination: Pressure Contact
Voltage Rating: 1.2 VDC

Overview

Sanyo CADNICA batteries can be used over a wide temperature range. As cell characteristics vary slightly depending on the temperature, use within the temperature range given below in order to obtain optimum performance. Operating Temperature Range: Charge — 0°C-45°C; Discharge — –20°C-60°C; Storage — –30°C-50°C (–30°C-350°C for long periods). Nickel-Cadmium batteries may be used in cyclic, trickle or float charge use. Operating Temperature Range: Charge — 0°C-45°C (standard), 10°C-45°C (quick); Discharge — –20°C-60°C; Storage — –30°C-50°C.
Similar Products