Location: 
All Products

Dantona Industries, Inc. HR-AAAUT

Dantona Industries, Inc. - HR-AAAUT - Battery, Ni-MH, 1.2 v, 720ah, AAA, Flat Top
Image may be a representation.
See specs for product details.

Dantona Industries, Inc. Battery, Ni-MH, 1.2 v, 720ah, AAA, Flat Top
Mfr. Part#:
HR-AAAUT

Allied Stock#: 70157321

 RoHS Exempt Product

 
View More from Dantona Industries, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$3.06 (Each)
1$3.060
5$2.660
10$2.500
25$2.290
50$2.100
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SANYO Twicell Series
Capacity: 720 mAh
Chemical System: Nickel-Metal Hydride
Dimensions: 1.752" H x 0.413" Dia.
Primary Type: Rechargeable
Size: AAA
Temperature, Operating: 0 to 40°C
Termination: Pressure Contact
Voltage Rating: 1.2 VDC
Weight: 13 g

Overview

Despite discharge capacity that is virtually equal to that of conventional dry cells, Sanyo Twicell batteries feature minimal internal resistance and exhibit excellent discharge characteristics under high-rate discharge current conditions. With output power much higher than that of dry cells, Twicell batteries can withstand more than 500 repeated charge/discharge cycles, as well as offering outstanding economy. In addition, even though the batteries are stored for a long time, the original capacity is almost recovered by repeated charging/discharging, offering excellent storage characteristics.
Similar Products