Location: 
All Products

Dantona Industries, Inc. CR14250SET

Dantona Industries, Inc. - CR14250SET - Battery,  Cylindrical;  Lithium;  3 V;  850mAh View larger image View larger image
Image may be a representation.
See specs for product details.

Dantona Industries, Inc. Battery, Cylindrical; Lithium; 3 V; 850mAh
Mfr. Part#:
CR14250SET

Allied Stock#: 70157325

 RoHS Exempt Product

 Hazardous Material

 
View More from Dantona Industries, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$5.51 (Each)
1$5.510
5$4.760
10$4.500
25$4.140
50$3.840
Availability

416 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: DantonaComp Series
Capacity: 850 mAh
Chemical System: Lithium
Dimensions: 14.5 Dia. x 25 H
Primary Type: Primary (Non-Rechargeable)
Size: Cylindrical
Temperature, Operating: -20 to 60°C
Termination: Flat Top
Type: Computer
Voltage Rating: 3 VDC

Overview

Features
  • A Single Lithium Battery Produces About 3 V, Twice the Output of Conventional Batteries
  • Low Self-Discharge Rate and Long Life; Self Discharge Rate: <0.5% a Year at Room Temperature
  • Stable Discharge Characteristics
  • Usable Over a Wide Temperature Range; Operational Temperature Range: –40°C to +85°C (Consult Sanyo When Using Batteries at Temperatures Exceeding the –20°C to +60°C Range)
  • Superior Leakage Resistance
  • Extremely Safe (UL Recognized Component; File No. MH12383)
    Applications
  • Water, Gas and Electricity Meters
  • Memory Back-Up Power Sources for Office and Factory Automation Equipment
  • Main Power Sources and Memory Back-Up Power Sources for Car Electronics
  • Various Memory Back-Up Power Source