Location: 
All Products

Dantona Industries, Inc. CR-V3

Dantona Industries, Inc. - CR-V3 - Battery,  Lithium,  3.0 v,  3000mAh,  Pressure View larger image View larger image
Image may be a representation.
See specs for product details.

Dantona Industries, Inc. Battery, Lithium, 3.0 v, 3000mAh, Pressure
Mfr. Part#:
CR-V3

Allied Stock#: 70157301

 RoHS Exempt Product

 Hazardous Material

Resources

View CR-V3 Datasheet Datasheet

View More from Dantona Industries, Inc. >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PanasonicCR Series
Capacity: 3 Ah
Chemical System: Lithium Manganese Dioxide
Dimensions: 28.4 Dia. x 52 H x 14.4 T
Primary Type: Primary (Non-Rechargeable)
Size: Rectangular
Temperature, Operating: -40 to 70°C
Termination: Pressure Contact
Type: Photo
Voltage Rating: 3 VDC
Weight: 39 g

Overview

Features
  • Low Self-Discharge Rate and Long Life; Self-Discharge Rate: <1% a Year at Room Temperature
  • Stable Discharge Characteristics (Uniform Discharge Voltage)
  • Superior High-Rate Pulse Discharge Characteristics
  • Usable Over a Wide Temperature Range; Operational Temperature Range: –20°C to +70°C (Consult Sanyo When Using Batteries at Temperatures Exceeding the –20°C to +60°C Range)
  • Superior Leakage Resistance
  • Extremely Safe (UL Recognized Component; File No. MH12383)
    Applications
  • Calculators
  • Electronic Notebooks
  • PC Cards
  • LED Related
  • Medical Equipment
  • Memory Back-Up Power Source
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.