Dantona Industries, Inc. B9712T
Battery, 1200 mAh, 3 V, Lithium
Mfr. Part #: B9712T / RS Stock #: 70157724
Price
Qty.
Standard Price
1
$23.34
5
$21.71
10
$21.01
25
$20.31
50
$19.61
100
$18.91
200
$18.21
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
COMP-172
Battery Pack Type
PLC
Capacity
1.2 Ah
Chemical System
Lithium
Primary Type
Replacement Battery Packs
Product Header
PLC Battery
Size
Cylindrical in
Termination
Wired Connector
Type
PLC
Voltage Rating
3 VDC
Overview
Features
A Single Lithium Battery Produces About 3 V, Twice the Output of Conventional Batteries
Low Self-Discharge Rate and Long Life; Self Discharge Rate: <0.5% a Year at Room Temperature
Stable Discharge Characteristics
Usable Over a Wide Temperature Range; Operational Temperature Range: -40°C to +85°C (Consult Sanyo When Using Batteries at Temperatures Exceeding the -20°C to +60°C Range)
Superior Leakage Resistance
Extremely Safe (UL Recognized Component; File No. MH12383)
Applications
Water, Gas and Electricity Meters
Memory Back-Up Power Sources for Office and Factory Automation Equipment
Main Power Sources and Memory Back-Up Power Sources for Car Electronics
Various Memory Back-Up Power Source
Applications