Location: 
All Products

Dantona Industries, Inc. COMP-109

Dantona Industries, Inc. - COMP-109 - Battery;  Lithium;  3 Circuit;  3V;  850mAh;  w/Connector;  Replaces Eternacell B9650T View larger image View larger image
Image may be a representation.
See specs for product details.

Dantona Industries, Inc. Battery; Lithium; 3 Circuit; 3V; 850mAh; w/Connector; Replaces Eternacell B9650T
Mfr. Part#:
COMP-109

Allied Stock#: 70157598

 RoHS Compliant Part

 Hazardous Material

Resources

View COMP-109 Datasheet Datasheet

View More from Dantona Industries, Inc. >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Brand/Series: DantonaComp Series
Capacity: 850 mAh
Chemical System: Lithium
Dimensions: 0.57 Dia. x 0.98 H", 14.5 Dia. x 25 Hmm
Primary Type: Primary (Non-Rechargeable)
Size: Cylindrical
Termination: 3 Circuit Connector
Type: PLC
Voltage Rating: 3 VDC

Overview

Dantona Part #COMP-109 replaces the following manufacturers' batteries:
  • ALLEN BRADLEY: 1746-BAS, 1747-L20, 1747-L30, 1747-L40
  • BATORAY: CR14250SE-WH-16
  • ETERNACELL: B9650T
  • INTERSTATE: LIT2640, LIT2645
  • ROCKWELL AUTOMATION: 24011-012
  • SANYO: CR14250SE-C, CR14250SE-TC23-1
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.
    Similar Products