Danfoss 032U0167
Spare part kit for EV220B 10; FKM, Normally Open
Mfr. Part #: 032U0167 / RS Stock #: 71006960
Price
Qty.
Standard Price
1
$206.64
3
$193.83
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
Kit
Coil Voltage
24-240 VAC
Configuration
NO
For Use With
EV220B Series
UPC Code
5702423024315
Overview
Danfoss Solenoid Valves and Coils:
Danfoss solenoid valves and coils are usually ordered separately to allow maximum flexibility, enabling you to select a valve and coil combination to best suit your needs. The Danfoss coil program consists of both the easy-to-handle Clip-On system and traditional coils with threaded fastener. Danfoss offer a wide range of application specific coils for e.g. steam or hazardous areas. The coils are available with approvals such as EN60730-1, EEx/ATEX and UL.
Features:
Encapsulated coils with long operating life
Standard coils for AC or DC
Standard coils from 12 V to 400 V, 50, 60 or 50/60 Hz
Coils can be fitted without use of tools
Coils can only be removed with use of tools
Standard coils available with:
Cable plugs
Industrial plugs
Terminal box
3 core cable
Junction box
Conduit hub
Danfoss solenoid valves and coils are usually ordered separately to allow maximum flexibility, enabling you to select a valve and coil combination to best suit your needs. The Danfoss coil program consists of both the easy-to-handle Clip-On system and traditional coils with threaded fastener. Danfoss offer a wide range of application specific coils for e.g. steam or hazardous areas. The coils are available with approvals such as EN60730-1, EEx/ATEX and UL.
Features: