Sensata - Cynergy3 RSF83H100R
Float Switch, NO or NC, 100VA, Nylon, 1/2NPT Mnt, 100cm PVC 16/0.2 Wire Leads
Mfr. Part #: RSF83H100R / RS Stock #: 70043256
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$26.25
5
$24.15
10
$22.32
20
$20.22
Additional Inventory
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Float
Body Style
Compact
Contact Form
SPST-NO
Mounting Type
External
Termination
Lead Wires
Type
Level
Overview
The RSF80 Float Switch series is designed for external fitting, achieved with a 1/2" NPT taper thread. This avoids the need for access to the inside of the chamber and is ideally suited to applications where space or fitting time are prime considerations. They are manufactured in a variety of materials to suit most commonly used liquids. The switch action may be reversed by rotating the device through 180°. Typical applications are Diesel Level for Generators, Hydraulic Oil and Gearbox Oil Level.
1/2" NPT External Mount
Available in Nylon, Polypropylene or PPS
WRAS Approved Versions
Many Variants are UL Recognized Components, File No. E171218
Flying Lead or M12 Connection