Sensata - Cynergy3 LLF59Y100JC
SENSOR;FAST LIFT, LOW LEVEL, N/O, 25VA
Mfr. Part #: LLF59Y100JC / RS Stock #: 70043334
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$47.51
10
$45.24
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Overview
The TSF80 Float Switch incorporates a high specification thermistor, so this device is now capable of sensing fluid level and temperature. Fitting is from the outside of the tank via a 1/2"NPT thread, so does not require access to the inside of the tank. Typical applications include vending machines, steam baths, saunas and evaporator units.
Features:
Compact Design with Temperature Sensing
1/2"NPT Thread for External Mount
25VA & 100VA Versions
Many Variants are UL Recognised Components File No. E171218
WRAS Approved versions
Features: