Sensata - Cynergy3 IPS-G1000-6
Pressure Transmitter 0-1barG 0-5V DIN plug 1/4"BSP
Mfr. Part #: IPS-G1000-6 / RS Stock #: 70546045
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$238.55
3
$227.20
10
$216.62
50
$206.67
100
$200.52
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
+/-0.25 %
Features
Amplified Output ; Temperature Compensated
Gauge Port Size
0.25 in
Maximum Pressure Measured
29.01 (200) PSI (kPa)
Measurement Range
1 bar
Measurement Units
bar
Mounting Type
Surface Mount
Operating Pressure
14.5 PSI
Operating Temperature
135 °C
Output
0-5 V
Output Type
Analog, Voltage
Package Type
Cylinder
Port Style
Threaded
Supply Voltage
9-32 VDC
Termination
Connector
Type
Vented Gauge
Overview
The IPS series is suitable for use for a wide range of industrial applications. The probe uses a piezo resistive ceramic pressure sensor, giving excellent media compatibility within a stainless steel housing.
The electronics incorporate a microprocessor based amplifier, requiring no adjusting and giving stable electronics, especially for industrial applications.
Each pressure sensor device is temperature compensated, calibrated and supplied with a traceable serial number and calibration certificate.
The electronics incorporate a microprocessor based amplifier, requiring no adjusting and giving stable electronics, especially for industrial applications.
Each pressure sensor device is temperature compensated, calibrated and supplied with a traceable serial number and calibration certificate.