Location: 
All Products

Crystek Corporation CVT32-12.800

Crystek Corporation - CVT32-12.800 - Frequency,  TCXO; 3V; 12.800MHz; SMD, 3.2x5.00mm
Image may be a representation.
See specs for product details.

Crystek Corporation Frequency, TCXO; 3V; 12.800MHz; SMD, 3.2x5.00mm
Mfr. Part#:
CVT32-12.800

Allied Stock#: 70234065

 RoHS Compliant Part

Resources

View More from Crystek Corporation >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Capacitance, Load: 2 to 10 pF
Dimensions: 5.0 x 3.2 x 1.55 mm
Frequency Aging: ±1 ppm/Year
Frequency Stability: ±2.5 ppm
Frequency, Output: 12.8 MHz
Height: 0.061" (1.55mm)
Length: 0.196" (5mm)
Mounting Type: Surface Mount
Number of Pins: 4
Operating Voltage Range: Maximum of 3 V
Output Level: Clipped Sine
Package Type: SMD
Temperature, Operating, Maximum: +80 °C
Temperature, Operating, Minimum: -20 °C
Temperature, Operating, Range: -20 to +80 °C
Width: 0.126" (3.2mm)