Location: 
All Products

Crystek Corporation CVPD-970X-622.080

Crystek Corporation - CVPD-970X-622.080 - CLOCK OSCILLATOR,  LVPECL; VOLTAGE CONTROLLED; 3.3V; 622.08 MHZ; +/-50PPM; 9X14MM SMD
Image may be a representation.
See specs for product details.

Crystek Corporation CLOCK OSCILLATOR, LVPECL; VOLTAGE CONTROLLED; 3.3V; 622.08 MHZ; +/-50PPM; 9X14MM SMD
Mfr. Part#:
CVPD-970X-622.080

Allied Stock#: 70051892

 RoHS Compliant Part

 
View More from Crystek Corporation >>
Pricing (USD) & Availability
Standard Pricing
$62.00 (Each)
25$62.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25 |  Multiples Of: 25

Specifications

Brand/Series: CVHD-950 Series
Control Parameter: Voltage
Dimensions: 14.2 x 9.14 x 5.3 mm
Frequency Aging: <special id="6"/> 2, <special id="6"/> 3 ppm/ 1st year, ppm/yr
Frequency Stability: ±25 ppm
Frequency, Output: 622.08 MHz
Height: 0.209" (5.3mm)
Length: 0.559" (14.2mm)
Maximum Symmetry: 45/55 %
Mounting Type: Surface Mount
Noise, Phase: -132 dBc/Hz @ 10 kHz
Number of Pins: 6
Operating Voltage Range: Maximum of 3.3 V
Output Level: LVPECL
Package Type: SMD
Supply Voltage: 3.3 V
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +85 °C
Width: 0.36" (9.14mm)

Overview

Features:
  • Frequency Range: 50-670 MHz
  • Input Voltage: 3.3 V ±0.3 V
  • Jitter: 1 psec RMS Max.
  • Control Voltage: 1.65 V ±1.65 V
    Output:
  • * Differential LVPECL
  • Symmetry: 49/51% Typ.