Crystek Corporation CVHD-950-100

Crystek Corporation Oscillator, VCXO; Type, Ultra-Low Phase Noise; 100MHz; 9x14mm SMD
Mfr. Part#:
CVHD-950-100

Allied Stock#: 70051798
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$25.95 (Each)
1$25.950
5$25.030
10$23.790
25$20.980
100$19.540
Availability

201 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Designed using high-Q 3rd overtone UM-1 crystal to achieve Ultra-Low Phase Noise. Perfect for any application requiring low pull with extremely low phase noise.
Features:
  • Frequency Range: 50-125 MHz
  • Input Voltage: 3.3 V ±0.3 V
  • Jitter: 0.5 psec Typ., 1 psec RMS Max.
  • –165 dBc/Hz Phase Noise Floor
  • Control Voltage: 1.65 V ±1.65 V (CVHD-950 Only)
    Output:
  • CMOS
  • Symmetry: 45/55% Max. @ 50% VDD
  • No Sub-Harmonics


  • © Allied Electronics, Inc. 2015. All rights reserved.