Location: 
All Products

Crystek Corporation CPRO33-8.000

Crystek Corporation - CPRO33-8.000 - Oscillator,  Pocket Reference;  Type,  HCMOS; 3.3V; 8MHz; +/-25ppm; SMA M/F View larger image View larger image
Image may be a representation.
See specs for product details.

Crystek Corporation Oscillator, Pocket Reference; Type, HCMOS; 3.3V; 8MHz; +/-25ppm; SMA M/F
Mfr. Part#:
CPRO33-8.000

Allied Stock#: 70051845

 RoHS Compliant Part

 

Resources

View CPRO33-8.000 Datasheet Datasheet

View More from Crystek Corporation >>
Pricing (USD) & Availability
Standard Pricing
$49.38 (Each)
1$49.380
5$45.170
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5 |  Multiples Of: 1

Specifications

Brand/Series: CPRO33 Series
Capacitance, Load: 15 pF
Dimensions: 11.05 Dia. x 33.34 L mm
Frequency Stability: ±25 ppm
Frequency, Output: 8 MHz
Length: 1.312" (33.34mm)
Maximum Symmetry: 45/55 %
Mounting Type: In Line Module
Number of Pins: 2
Operating Voltage Range: Maximum of 3.3 V
Output Level: HCMOS
Output Load: 15 pF
Package Type: SMA
Series Code: CPRO33
Supply Voltage: 3.3 V
Temperature, Operating, Maximum: +70 °C
Temperature, Operating, Minimum: 0 °C
Temperature, Operating, Range: 0 to +70 °C
Type: Crystal
Width: 0.435" (11.05mm) (Dia.)

Overview

Crystek's new PRO Series, Pocket Reference Oscillator is an industry first! A complete HCMOS crystal clock oscillator has been integrated in a rugged SMA housing. Simply connect +3.3 VDC to the female side and it will output a clean Low Jitter signal from the male SMA side. In effect, each PRO is a fixed frequency portable crystal generator. Frequency stability is ±25 ppm over 0°C to +70°C. Available off the shelf in many standard frequencies. Prefect for lab use.

Features:
  • Low Insertion Loss
  • Flat Frequency Response
  • Excellent Return Loss Throught 3 GHz
    Applications:
  • DC Blocking
  • Broadband Coupling
  • Test and Measurement
    Maximum Ratings:
  • 16 Working VDC Max.
  • Operating Temp.: –55°C to +90°C
  • Storage Temp.: –55°C to +125°C
    Specifications:
  • HCMOS Output
  • 3.3 V Supply Voltage
  • 15 pF Typical Load