Location: 
All Products

Crystek Corporation CCSMA-MM-SS402-120

Crystek Corporation - CCSMA-MM-SS402-120 - RF COAX CABLE ASSEMBLY; SS 402; 50 OHM; STRAIGHT SMA MALE/STRAIGHT SMA MALE; 120 IN.
Image may be a representation.
See specs for product details.

Crystek Corporation RF COAX CABLE ASSEMBLY; SS 402; 50 OHM; STRAIGHT SMA MALE/STRAIGHT SMA MALE; 120 IN.
Mfr. Part#:
CCSMA-MM-SS402-120

Allied Stock#: 70051920

 RoHS Compliant Part

 

Resources

View CCSMA-MM-SS402-120 Datasheet Datasheet

View More from Crystek Corporation >>
Pricing (USD) & Availability
Standard Pricing
$131.67 (Each)
5$131.670
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5 |  Multiples Of: 1

Specifications

Brand/Series: RG316DS Series
Cable end 1, Connector Angle: Straight
Cable end 1, Connector Type: SMA Plug
Cable end 2, Connector Angle: Straight
Cable end 2, Connector Type: SMA Plug
Cable Type: SS-402
Cable, Length: 10' (3.05m)
Color, Jacket: Black
Connection Type: SMA
Material, Conductor: Bare Copper Covered Steel
Material, Insulation: Polyethylene
Material, Jacket: Polyvinylchloride
Shielding: Braid
Size, Conductor: 26 AWG
Special Features: Strain Relief
Temperature, Rating: -40 to +85 °C
Type: Coaxial/RF

Overview

Featrues:
  • Shrink Tubing Over Crimp Area Strain Relief
  • 26 AWG Bare Copper Covered Steel Center Conductor
  • Tinned Copper Braid Shielding (90% Coverage)
  • Polyethylene Insulation
  • Black PVC Jacket
  • Operating Temperature: –40°C to +85°C