Crystek Corporation CCPD-034-50-250.000

Crystek Corporation Clock Oscillator, LVPECL; 3.3V; 250.00 MHz; +/-50ppm; 5x7mm SMD
Mfr. Part#:
CCPD-034-50-250.000

Allied Stock#: 70051691
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$28.60 (Each)
1$28.600
5$25.450
10$23.580
25$22.000
100$20.120
Availability

406 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Designed to meet today's requirements for 3.3 volt Complementary LVPECL applications. The CCPD-033/034 uses a high-Q crystal providing very low jitter and phase noise for demanding applications.
Specifications:
  • Frequency Range: 77.760-330 MHz
  • Temperature Range: 0°C to +70°C
  • Supply Voltage: 3.3 V ±0.3 V
  • Supply Current: 55 mA Typ., 88 mA Max.
  • Phase Noise: –140 dBc/Hz Typ.
  • Phase Jitter: <1 ps RMS Max.
  • Package: 5 × 7 mm SMD
    Output:
  • Differential LVPECL


  • © Allied Electronics, Inc. 2015. All rights reserved.