Location: 
All Products

Crydom TA2425

Crydom - TA2425 - Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 90-280AC; Vol-Rtg 24-280AC View larger image View larger image
Image may be a representation.
See specs for product details.

Crydom Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 90-280AC; Vol-Rtg 24-280AC
Mfr. Part#:
TA2425

Allied Stock#: 70130568

 RoHS Compliant Part

 

Resources

View TA2425 Datasheet Datasheet

View More from Crydom >>
Pricing (USD) & Availability
Standard Pricing
$146.97 (Each)
1$146.970
10$140.080
50$133.630
100$129.730
Availability

25 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: T Series
Capacitance: 8 pF
Contact Form: SPST-NO
Current Rating: 25 A
Current, Surge, Non-Repetitive Peak: 250 A (Max.)
Dielectric Strength: 4000 V (RMS)
Dimensions: 1.80" L x 0.90" W x 2.30" H
Function: Zero-Switching
Mounting Type: Panel Mount
Number of Pins: 4
Over-Voltage, Transient: 600 V
Relay Type: Solid State
Standards: UL, CSA, VDE, CE
Temperature, Operating, Maximum: +80 °C
Temperature, Operating, Minimum: -40 °C
Termination: Screws
Voltage Rating: 280 VAC
Voltage, Control: 280 VAC

Overview

T Series Solid State Relay, 25 A (Max.) Current Rating, TRIAC Output Type
  • Zero voltage switching
  • Panel mount
  • 600 V transient capability
  • Internal snubber
  • AC control
  • TRIAC output
    Featuring state-of-the-art surface mount technology, these SPST-NO relays deliver proven reliability in the most demanding applications.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.