Location: 
All Products

Crydom OAC24A

Crydom - OAC24A - MODULE;  13 MA (OPERATING);  6 MA (RMS) (MAX.);  8.33 MS;  8.33 MS View larger image View larger image
Image may be a representation.
See specs for product details.

Crydom MODULE; 13 MA (OPERATING); 6 MA (RMS) (MAX.); 8.33 MS; 8.33 MS
Mfr. Part#:
OAC24A

Allied Stock#: 70134254

 RoHS Compliant Part

 

Resources

View OAC24A Datasheet Datasheet

View More from Crydom >>
Pricing (USD) & Availability
Standard Pricing
$33.14 (Each)
25$33.140
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25 |  Multiples Of: 25

Specifications

Application: Output Module
Brand/Series: 0.6 In. Series
Current, Input: 13 mA
Current, Output: 3.5 A
Current, Supply: 13 mA
Depth: 0.157" (4mm)
Dimensions: 43.2 x 15.2 x 31.8 mm
For Use With: Micro Controllers
Length: 1.7" (43.2mm)
Mounting Type: Panel
Output Type: Relay
Primary Type: Option
Special Features: 4kV Optical Isolation (1500 V ac Isolation for FET DC Output Modules), AC Modules have High Current Thyristors with 100 Amp Surge Capability, Industry-Standard Packaging & Color Coding Black (AC Output), Red (DC Output)
Standards: UL Listed, CSA Certified, CE Marked
Supply Voltage: 18 to 32 VDC
Temperature, Operating, Maximum: 80 °C
Temperature, Operating, Minimum: -30 °C
Temperature, Operating, Range: -30 to +80 °C
Time, Turn-On: 8.33 ms
Type: I/O
Width: 0.598" (15.2mm)

Overview

Features:
  • Industry Standard Package
  • Color-Coded Housing for Input or Output; AC or DC
  • Captive Screw Retaining System
  • UL Recognized, CSA Certified, CE Compliant
  • Dimensions (L × W × H): 1.7" × 0.6" × 1.25"