Sensata - Crydom MCX240D5
Relay;SSR;Zero-Switching;SPST-NO;Cur-Rtg 5A;Ctrl-V 3-15DC;Vol-Rtg 12-280AC;4 Pin
Mfr. Part #: MCX240D5 / RS Stock #: 70130595
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$25.72
10
$24.43
25
$23.15
Additional Inventory
On order:
34
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Form
SPST-NO
Control Voltage
15 VDC
Current Rating
5 A
Function
Zero-Switching
Mounting Type
PCB Mount
Number of Pins
4
Primary Type
Solid State Relays
Product Description
This SPST-NO relay achieves the highest power switching capability in a PC-mounted air-cooled package. Advanced features include exceptional steady state current, plus ultra-high surge ratings. Pin out is compatible with Series 6 and OAC type I⁄O modules. ISO 9001 Certified facility for optimum product performance and reliability.
Product Header
MCX Series Solid State Relay
Relay Type
Solid State
Standards
UL, CE
Termination
Through Hole
Voltage Rating
280 V
Overview
Sensata-Crydom MCX Series — 5A PCB Mount AC Output | Solid State Relays:
Crydom offers an extensive line of PCB Mount Solid State Relays including the popular industry standard footprint SIP, Mini SIP and DIP configurations and most Crydom SIP type SSRs are also offered as DIN Rail mountable Assemblies. Models are available for applications requiring ratings from 1 to 25 Amps at 24 to 660 VAC or 1 to 20 Amps at 1 to 200 VDC. Inputs are available covering 24 to 140 VAC or 3 to 32 VDC depending upon model. Excepting some AC output models rated greater than 10 Amps where forced air is used for improved output ratings (forced air is not required for DC output), all Crydom PCB Mount Relay output ratings are based upon free air and 40 °C ambient. See the product pages for a summary of available package size and pin out, ratings, features and Safety Agency approvals. Visit the SSR Assemblies section of the catalog or the Crydom website for additional information on Crydom PCB Mount SSRs and Assemblies.
Features:
SIP Solid State Relay ideally suited for high density PCB applications
Ratings up to 5 Amps @ 48-660 VAC
Back-to-back SCR output provides added reliability in commercial and heavy industrial applications
High surge current rating
Available with Zero Voltage Turn-On (resistive loads) or Instantaneous Turn-On (phase control or inductive loads) output
AC or DC Control Voltage options
10 mm plastic housing allows for operation at -40 C
Crydom offers an extensive line of PCB Mount Solid State Relays including the popular industry standard footprint SIP, Mini SIP and DIP configurations and most Crydom SIP type SSRs are also offered as DIN Rail mountable Assemblies. Models are available for applications requiring ratings from 1 to 25 Amps at 24 to 660 VAC or 1 to 20 Amps at 1 to 200 VDC. Inputs are available covering 24 to 140 VAC or 3 to 32 VDC depending upon model. Excepting some AC output models rated greater than 10 Amps where forced air is used for improved output ratings (forced air is not required for DC output), all Crydom PCB Mount Relay output ratings are based upon free air and 40 °C ambient. See the product pages for a summary of available package size and pin out, ratings, features and Safety Agency approvals. Visit the SSR Assemblies section of the catalog or the Crydom website for additional information on Crydom PCB Mount SSRs and Assemblies.
Features: