Sensata - Crydom MCBC2450DF
Burst-Fire Control SSR, Panel Mount, 280VAC/50A, 4-20mA Control
Mfr. Part #: MCBC2450DF / RS Stock #: 70955687
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$156.63
Additional Inventory
Manufacturer Lead Time:
28 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
50 A
Mounting Type
Panel Mount
Primary Type
Solid State Relays
Relay Type
Solid State
Termination
Screw Terminal
Overview
Crydom’s MCBC Series combines solid state technology with an advanced microprocessor control circuitry in a burst-fire controller to provide proportional power control to a wide range of resistive loads with ratings from 25 to 90 Amps at 48-530 VAC.
A proportional controller varies the power delivered to the output load by conducting a number of AC full cycles during a fixed time period, which is ideal for precise proportional control of resistive heaters.
The MCBC Series analog input controller is available with several control input options: low DC voltage, 4-20 mA, or with internal potentiometer control. Two time-base periods are available depending on the resolution required: 10 AC cycles or 20 AC cycles.
A proportional controller varies the power delivered to the output load by conducting a number of AC full cycles during a fixed time period, which is ideal for precise proportional control of resistive heaters.
The MCBC Series analog input controller is available with several control input options: low DC voltage, 4-20 mA, or with internal potentiometer control. Two time-base periods are available depending on the resolution required: 10 AC cycles or 20 AC cycles.