Location: 
All Products

Crydom M505032

Crydom - M505032 - DIODE;  50A;  240VAC;  +125C;  -40C View larger image View larger image
Image may be a representation.
See specs for product details.

Crydom DIODE; 50A; 240VAC; +125C; -40C
Mfr. Part#:
M505032

Allied Stock#: 70130645

 RoHS Compliant Part

 
View More from Crydom >>
Pricing (USD) & Availability
Standard Pricing
$96.28 (Each)
1$96.280
10$91.740
50$87.520
100$84.980
Availability

36 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: M Series
Current Squared Time Rating: 1500 A2s
Current, Average On-State, Maximum: 100 A/μs
Current, Forward: 50 A
Current, Gate Trigger: 150 mA
Current, Surge: 600 A
Dimensions: 57.5 x 44.4 x 34.6 mm
Height: 34.6 mm
Length: 57.5 mm
Mounting Type: Screw
Package Type: M50
Primary Type: Module
Resistance, Thermal, Junction to Case: 0.7 °C/W
Temperature, Junction, Maximum: +125 °C
Temperature, Operating: -40 to +125 °C
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Thyristor Type: SCR
Voltage, DC Gate-Trigger: 3 V
Voltage, Forward: 1.7 V
Voltage, Repetitive Peak: 240 V
Width: 1.748" (44.4mm)

Overview

The M50 Series modules utilize highly efficient thermal management to provide high surge capability, long lifetime and reliable performance. Features:
  • Over 40 kW Output Capability
  • Available in 8 Standard Circuits
  • UL Recognized