Sensata - Crydom M-IDC5
Module, Solid State, 10 to 36 VDC, 24 VDC (Nom.), 16 mAdc (Max.), 5 VDC, 1 mAdc
Mfr. Part #: M-IDC5 / RS Stock #: 70131487
Price
Qty.
Standard Price
1
$43.32
Additional Inventory
On order:
50
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Connection to Host
Board Mount
Dimensions
0.00 in W X 1.70 in L X 0.16 in D
Input
3.3 to 32 VAC ; VDC
Input Current
16 mA A
Input Offset Voltage
2.0 VDC V
Input Type
Digital
Maximum Operating Temperature
80 °C
Minimum Operating Temperature
-30 °C
Module Type
Input
Number of Channels
1
Number of IO Ports
1
Output Current
50 mA
Primary Type
Solid State Relays
Relay Type
Solid State
Special Features
4kV Optical Isolation ; Open-collector Output
Standards
CSA Certified, CE Marked, RoHS Compliant
Supply Voltage
5 VAC/VDC V
Temperature Operating Range
-30 to +80 °C
Turn Off Time
1000 us (Max.) ms
Turn On Time
1 ms
Type
Input
Voltage Rating
10 to 36 V
Overview
2.0 VDC Offset Voltage, 10 uAdc (Max.) Output Leakage Current, Solid State DC Input Modules
The same excellent Crydom I/O module performance that delivers electrically clean, photo-isolated, noise-free "output" interface in a compact MINI-PACK. Designed for long, reliable service in demanding industrial environments. - Operating Temperature Range: -40?C to 80?C. - Isolation Voltage (V RMS ): 4000.
- Features
UL, CSA, and CE Approved
Zero Cross Switching (MOAC Series)
The same excellent Crydom I/O module performance that delivers electrically clean, photo-isolated, noise-free "output" interface in a compact MINI-PACK. Designed for long, reliable service in demanding industrial environments. - Operating Temperature Range: -40?C to 80?C. - Isolation Voltage (V RMS ): 4000.
- Features