Sensata - Crydom LVD75A80
Relay; 48 VDC/80 AMP 11.5/11.0 VDC CTRL, LVD
Mfr. Part #: LVD75A80 / RS Stock #: 70130969
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$181.48
Additional Inventory
Manufacturer Lead Time:
28 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
80 A
Primary Type
Solid State Relays
Relay Type
Solid State
Overview
Crydom's new "LVD" series of DC output Low Voltage Disconnect Solid State Switches is designed to disconnect 12 or 24 volt battery systems from their loads when the battery voltage falls below a pre-selected DC voltage. The LVD will also automatically reconnect the load circuit once the battery voltage returns to a normal value after charging. The Crydom LVD series requires no operator interface to interrupt or reconnect the battery circuit.
Featuring all solid state construction with a low Rds on resistance FET outputs rated at 40, 60, 80 or 100 amps maximum, the LVD series is available with 6 different threshold voltages to choose from. The LVD series is offered in a rugged industry standard encapsulated panel mount package with screw terminals. The LVD series is RoHS & China RoHS compliant.
Low Voltage Disconnect
Output Ratings from 40 A to100 A @ 3-75 VDC
Low On-State Resistance FET Output
Six DC Control Ranges Available for 12 & 24 VDC Battery Systems
Compact Encapsulated Panel Mount Package
Featuring all solid state construction with a low Rds on resistance FET outputs rated at 40, 60, 80 or 100 amps maximum, the LVD series is available with 6 different threshold voltages to choose from. The LVD series is offered in a rugged industry standard encapsulated panel mount package with screw terminals. The LVD series is RoHS & China RoHS compliant.