Sensata - Crydom HS301DR-HD6025
Heatsink/SSR Assembly;Rated @ 24A/660VAC;DC Input;SSR Mount on HS301DR Heatsink
Mfr. Part #: HS301DR-HD6025 / RS Stock #: 70130734
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$120.57
Additional Inventory
Manufacturer Lead Time:
24 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
25 A
Function
General Purpose
Mounting Type
DIN Rail Mount
Primary Type
Solid State Relays
Relay Type
Solid State
Special Features
Heat Sinked
Standards
uL ; CSA ; VDE ; CE approved SSRs
Surge Current
250 Apk
Type
General Purpose
Voltage Range
48-660 VAC
Overview
Thermal Management is of prime importance in the application and use of Panel Mount Solid State Relays due to their internal power dissipation of approximately 1 watt/amp of switched load current. Crydom's HS Series of heat sinks, designed with "state of the art" thermal design software, offers optimized thermal performance, size and cost for a variety of single, dual and three phase Solid State Relay applications. Our expertise in both SSR design and thermal management enables us to offer optimized pre-assembled solutions for SSR applications from 5 to 80+ amps. Each Assembly is ready-to-use thus reducing procurement activities, secondary machining, and assembly labor. Heatsinks: Ratings From 5°C/Watt to 0.5°C/Watt Heatsink/SSR Assemblies: Output Current Ratings Between 10 A and 82.5 A at 40°C