Location: 
All Products

Crydom HS251

Crydom - HS251 - HEAT SINK, PANEL MOUNT, 2.5C/W, - 1 SSR View larger image View larger image
Image may be a representation.
See specs for product details.

Crydom HEAT SINK, PANEL MOUNT, 2.5C/W, - 1 SSR
Mfr. Part#:
HS251

Allied Stock#: 70130711

 RoHS Compliant Part

 
View More from Crydom >>
Pricing (USD) & Availability
Standard Pricing
$15.31 (Each)
1$15.310
10$14.600
50$13.920
100$13.530
Availability

269 can ship immediately.

180 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: 1 Single, Dual Solid State Relays
Brand/Series: HS Series
Dimensions: 85.3mm L x 40.6mm W x 52.3mm H, 3.36" L x 1.6" W x 2.06" H
For Use With: SSR
Material: Aluminum
Primary Type: Panel Mount
Surface Area: 52.1 in.<sup>2</sup>, 336 cm<sup>2</sup>
Thermal Resistance: 2.5 °C/W
Type: Panel Mount
Weight: 0.22 lbs.

Overview

Crydom's HS Series of heat sinks, designed with “state of the art” thermal design software, offers optimized thermal performance, size and cost for a variety of single, dual and three phase Solid State Relay applications.
  • Heatsinks: Ratings from 5°C/W to 0.5°C/W