Location: 
All Products

Crydom HS072

Crydom - HS072 - Panel Mount Solid State Relay Heatsink for use with 1 or 2 single or dual SSR View larger image View larger image
Image may be a representation.
See specs for product details.

Crydom Panel Mount Solid State Relay Heatsink for use with 1 or 2 single or dual SSR
Mfr. Part#:
HS072

Allied Stock#: 70130718

 RoHS Compliant Part

 
View More from Crydom >>
Pricing (USD) & Availability
Standard Pricing
$38.77 (Each)
1$38.770
10$36.940
50$35.240
100$34.210
Availability

469 can ship immediately.

145 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: 1, 2 Single, Dual Solid State Relays
Brand/Series: HS Series
Dimensions: 120.1mm L x 139.7mm H x 66.8mm W 4.75" L x 5.5" H x 2.63" W
For Use With: SSR
Material: Aluminum
Primary Type: Panel Mount
Surface Area: 254 in.<sup>2</sup>, 1640 cm<sup>2</sup>
Thermal Resistance: 0.7 °C/W
Type: Panel Mount
Weight: 1.16 lbs.

Overview

Crydom's HS Series of heat sinks, designed with “state of the art” thermal design software, offers optimized thermal performance, size and cost for a variety of single, dual and three phase Solid State Relay applications.
  • Heatsinks: Ratings from 5°C/W to 0.5°C/W