Location: 
All Products

Crydom H12D4890

Crydom - H12D4890 - Relay; SSR; Zero-Switching; Cur-Rtg 90A; Ctrl-V 4-32DC; Vol-Rtg 48-530AC; Pnl-Mnt View larger image View larger image
Image may be a representation.
See specs for product details.

Crydom Relay; SSR; Zero-Switching; Cur-Rtg 90A; Ctrl-V 4-32DC; Vol-Rtg 48-530AC; Pnl-Mnt
Mfr. Part#:
H12D4890

Allied Stock#: 70131459

 RoHS Compliant Part

 
View More from Crydom >>
Pricing (USD) & Availability
Standard Pricing
$102.24 (Each)
1$102.240
10$97.420
50$92.950
100$90.230
Availability

19 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: H12D Series
Current Rating: 90 A
Current, Leakage, Off-State: 10 mA (RMS)
Current, Surge: 1200 Apk (Max.) @ 16.6 ms
Dielectric Strength: 4000 V (RMS) @ 50⁄60 Hz
Dimensions: 2.30" L x 1.80" W x 0.78" H
Function: Zero-Switching
Mounting Type: Panel Mount
Number of Pins: 4
Relay Type: Solid State
Resistance, Thermal, Junction to Case: 0.28 °C⁄W
Standards: UL, CSA, VDE, CE
Temperature, Ambient, Maximum: 80 °C
Temperature, Ambient, Minimum: -40 °C
Termination: Screws
Transient Overvoltage: 1200 Vpk
Voltage Rating: 530 VAC
Voltage, Control: 32 VDC

Overview

SCR Output, 48 to 530 V (RMS) Voltage Rating, H12D Series Panel Mounted High Voltage Relay

25-90 Amp; 480, 600 VAC; AC Output
High voltage relays use IC driven circuits for switching loads up to 660 VAC. All models come with 1200 volts blocking standard and are available with either AC or DC input (coil) control. Types CA, CD and WD are snubberless. Low Leakage: 1 mA. Operating Temperature Range: –30°C to 80°C. Isolation Voltage (V RMS ): 4000.

Features
  • 1200 Volt Blocking
  • Up to 660 VAC
  • UL, CSA, VDE Approved