Sensata - Crydom H12D4825D
Relay, 48 to 530 V (RMS), Solid State, 0.15 to 25 A (RMS) (Load), 1200 Vpeak
Mfr. Part #: H12D4825D / RS Stock #: 70131451
Price
Qty.
Standard Price
1
$142.83
Additional Inventory
On order:
20
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Control Voltage
15 VDC
Current Rating
25 A
Dielectric Strength
4000 V (RMS) @ 50/60 Hz V
Function
Zero-Switching
Input Impedance
240 Ohms (Nom.) Killoohms
Maximum Ambient Temperature
80 °C
Minimum Ambient Temperature
-40 °C
Mounting Type
Panel Mount
Number of Pins
8
Off State Leakage Current
10 mA (RMS) (Max.) A
Primary Type
Solid State Relays
Product Description
Featuring state-of-the-art surface mount technology, the relay delivers proven reliability in the most demanding applications. Output consists of an SCR AC switch. ISO 9001 Certified facility for optimum product performance and reliability.
Product Header
Solid State Dual Relay
Relay Type
Solid State
Resistance, Thermal, Junction to Case
1.02 °C/W C
Standards
UL ; VDE ; CE
Surge Current
250 Apeak (Max.) @ 16.6 ms A
Termination
QC Tabs
Transient Overvoltage
1200 Vpeak
Voltage Rating
530 V
Overview
SCR Output, 48 to 530 V (RMS) Voltage Rating, H12D Series Panel Mounted High Voltage Relay
- 25-90 Amp; 480, 600 VAC; AC Output
High voltage relays use IC driven circuits for switching loads up to 660 VAC. All models come with 1200 volts blocking standard and are available with either AC or DC input (coil) control. Types CA, CD and WD are snubberless. - Low Leakage: 1 mA. - Operating Temperature Range: -30?C to 80?C. - Isolation Voltage (V RMS ): 4000.
- Features
1200 Volt Blocking
Up to 660 VAC
UL, CSA, VDE Approved
- 25-90 Amp; 480, 600 VAC; AC Output
High voltage relays use IC driven circuits for switching loads up to 660 VAC. All models come with 1200 volts blocking standard and are available with either AC or DC input (coil) control. Types CA, CD and WD are snubberless. - Low Leakage: 1 mA. - Operating Temperature Range: -30?C to 80?C. - Isolation Voltage (V RMS ): 4000.
- Features