Location: 
All Products

Crydom GN350DLZ

Crydom - GN350DLZ - Relay; SSR; Zero-Switching; Cur-Rtg 50A; Ctrl-V 4-32DC; Vol-Rtg 48-600AC; Screw View larger image View larger image
Image may be a representation.
See specs for product details.

Crydom Relay; SSR; Zero-Switching; Cur-Rtg 50A; Ctrl-V 4-32DC; Vol-Rtg 48-600AC; Screw
Mfr. Part#:
GN350DLZ

Allied Stock#: 70134212

 RoHS Compliant Part

 
View More from Crydom >>
Pricing (USD) & Availability
Standard Pricing
$225.36 (Each)
1$225.360
10$214.750
50$204.870
Availability

30 can ship immediately.

35 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: GN3 Series
Contact Form: SPST-NO
Current Rating: 50 A
Function: Zero-Switching
Mounting Type: Panel Mount
Number of Pins: 8
Relay Type: Solid State
Standards: UL, CSA, CE, TUV, RoHS
Termination: Screws
Voltage Rating: 660 VAC
Voltage, Control: 32 VDC