Sensata - Crydom F1892SD600
Diode, Module, Vr 600V, If 90A, Pkg Case F18, Config Dual, Vf 1.4V, I2T 15800A2s
Mfr. Part #: F1892SD600 / RS Stock #: 70130628
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$164.59
25
$154.72
50
$146.49
Additional Inventory
Manufacturer Lead Time:
24 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Blocking Voltage
1600 V
Configuration
Dual
Current Rating
90 A
Current Squared Time Rating
15800 A sq. s
Forward Current
90 A
Forward Voltage
1.4 V
Gate Threshold Voltage
3 V
Gate Trigger Current
150 mA
Gate Trigger Voltage
3 V
Isolation Voltage
2500 V
Maximum On State Current
100 A
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Operating Temperature
-40 to 125 °C
Package Type
Case F19
Primary Type
Module
Product Header
F18 Series SCR/Diode Module
Repetitive Peak Voltage
240 V
Resistance, Thermal, Junction to Case
0.14 °C/W
Surge Current
1950 A
Temperature Operating Range
-40 to +125 °C
Thyristor Type
SCR
Type
Dual SCR
Voltage Rating
240 VAC
Overview
Modules come in an industry standard package, offering nine circuits that can be used singly or as power control building blocks. All models feature highly efficient thermal management for greatly extended cycle life and are UL recognized (file no. E72445). Manufactured in Crydom's ISO 9001 Certified facility for optimum product performance and reliability.
Features:
Industry Standard Package and Circuits
Power control Building Blocks
Highly Efficient Thermal Management
UL Recognized