Location: 
All Products

Crydom DR-ODC5

Crydom - DR-ODC5 - Relay; SSR; DC Switching; SPST-NO; Cur-Rtg 3A; Ctrl-V 5DC; Vol-Rtg 60DC; DIN Rail/Panel View larger image View larger image
Image may be a representation.
See specs for product details.

Crydom Relay; SSR; DC Switching; SPST-NO; Cur-Rtg 3A; Ctrl-V 5DC; Vol-Rtg 60DC; DIN Rail/Panel
Mfr. Part#:
DR-ODC5

Allied Stock#: 70134217

 RoHS Compliant Part

 
View More from Crydom >>
Pricing (USD) & Availability
Standard Pricing
$50.27 (Each)
1$50.270
10$47.910
50$45.710
100$41.350
Availability

70 can ship immediately.

110 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: DR Series
Capacitance: 8 pF
Contact Configuration: SPST-NO
Current Rating: 3 A
Current, Input: 3 A
Current, Load: 3 A
Depth: 0.118" (3mm)
Dimensions: 24.1 x 5.1 x 19 mm
Function: DC Switching
Height: 0.748" (19mm)
Length: 0.948" (24.1mm)
Minimum Load: 10 mA
Mounting Type: DIN Rail Mount
Number of Pins: 4
Number of Poles: 1 Pole
Packaging Style: Module
Relay Type: General Purpose Relay
Special Features: LED Input Status Indicator
Standards: CE, IEC 62314, RoHS
Switch Type: Zero Crossing
Temperature, Operating, Range: -30 to +80 °C
Termination: Terminal Block
Voltage Rating: 60 VDC
Voltage, Control: 5 VDC