Sensata - Crydom D53TP25C
Solid State Relay, 4-32 VDC, SPST, 25A/530VAC, Zero Switching, 53TP Series
Mfr. Part #: D53TP25C / RS Stock #: 70130868
Price
Qty.
Standard Price
1
$287.57
Additional Inventory
On order:
20
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Current Rating
25 A
Contact Form
SPST-NO
Control Voltage
32 VDC
Current Rating
25 A
Function
Zero-Switching
Load Current
0.10 to 25 A
Mounting Type
Panel Mount
Operating Voltage
4 to 32 V
Primary Type
Solid State Relays
Relay Type
Solid State
Surge Current
300 Apk
Termination
Screw Terminal
Type
Contactor
Voltage Range
48-530 VDC
Voltage Rating
530 V
Overview
Series 53TP IP20 Three-Phase Solid State Relay
Features
SCR Output
LED Status Indicator
UL Approved
Features