Location: 
All Products

Crydom D4850

Crydom - D4850 - Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 50A; Ctrl-V 4-32DC; Vol-Rtg 80-530AC View larger image View larger image
Image may be a representation.
See specs for product details.

Crydom Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 50A; Ctrl-V 4-32DC; Vol-Rtg 80-530AC
Mfr. Part#:
D4850

Allied Stock#: 70130438

 RoHS Compliant Part

 
View More from Crydom >>
Pricing (USD) & Availability
Standard Pricing
$61.74 (Each)
1$61.740
10$58.830
50$56.130
100$54.500
Availability

149 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Featuring state-of-the-art surface mount technology, these SPST-NO relays deliver proven reliability in the most demanding applications
Brand/Series: 1 Series
Contact Form: SPST-NO
Current Rating: 50 A
Current, Leakage, Off-State: 10 mA (RMS)
Current, Surge: 625 Apeak
Dielectric Strength: 4000 V (RMS)
Dimensions: 2.30" L x 1.80" W x 0.90" H
Function: Zero-Switching
Mounting Type: Panel Mount
Number of Pins: 4
Relay Type: Solid State
Resistance, Thermal, Junction to Case: 0.63 °C⁄W
Standards: UL, CSA, VDE, CE
Temperature, Ambient, Maximum: 80 °C
Temperature, Ambient, Minimum: -40 °C
Termination: Screws
Transient Overvoltage: 600 Vpeak
Voltage Rating: 530 VAC
Voltage, Control: 32 VDC

Overview

50 A (RMS) Current Rating Panel Mounting Solid State Relay

10-125 Amp; 120, 240 VAC; AC Output
Featuring state-of-the-art surface mount technology, these SPST-NO relays deliver proven reliability in the most demanding applications. Output consists of an SCR AC switch with internal snubber and is available in zero-cross, random turn-on (phase controllable) versions with either AC or DC input (coil) control. Operating Temperature Range: –30°C to 80°C. Isolation Voltage (V RMS ): 4000. Options Available on Special Order: Normally closed (Form B), 400 Hz operation and 24 VAC input (18-36 VAC).

Features
  • AC or DC Control, SCR AC Output
  • Zero Voltage Switching
  • Panel Mount
  • UL, CSA, VDE Approved
    2.5-125 Amp; 120/240, 480 VAC; AC Output

    Features
  • Zero Voltage and Random Turn-On Switching
  • Panel Mount
  • Internal Snubber
  • 600 V Transient Capability
  • Outputs Normally Open