Location: 
All Products

Crydom D2410

Crydom - D2410 - Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 10A; Ctrl-V 3-32DC; Vol-Rtg 24-280AC View larger image View larger image
Image may be a representation.
See specs for product details.

Crydom Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 10A; Ctrl-V 3-32DC; Vol-Rtg 24-280AC
Mfr. Part#:
D2410

Allied Stock#: 70130430

 RoHS Compliant Part

 
View More from Crydom >>
Pricing (USD) & Availability
Standard Pricing
$43.12 (Each)
1$43.120
10$41.090
50$39.190
100$38.050
Availability

142 can ship immediately.

170 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 1 Series
Contact Form: SPST-NO
Current Rating: 10 A
Current, Leakage, Off-State: 10 mA
Current, Surge: 120 Apeak
Dielectric Strength: 4000 V (RMS)
Dimensions: 1.80" L x 1.87" W x 0.90" H
Function: Zero-Switching
Impedance, Input: 1500 Ohms
Mounting Type: Panel Mount
Number of Pins: 4
Relay Type: Solid State
Resistance, Thermal, Junction to Case: 1.48 °C⁄W
Standards: UL, CSA, VDE, CE
Temperature, Ambient, Maximum: +80 °C
Temperature, Ambient, Minimum: -40 °C
Termination: Screws
Transient Overvoltage: 600 Vpeak
Voltage Rating: 280 VAC
Voltage, Control: 32 VDC

Overview

Featuring state-of-the-art Surface Mount Technology, these SPST relays deliver proven reliability in the most demanding applications. Output consists of an SCR AC switch and is available in zero-cross, random turn-on (phase controllable) and normally closed (Form B) versions with either AC or DC input (coil) control.

Manufactured in Crydom's ISO 9001 Certified facility for optimum product performance and reliability.

Features:
  • Zero Voltage and Random Turn-On Switching
  • Panel Mount
  • 600V Transient Capability
  • Internal Snubber
  • 110 and 125A Models Available
  • Integrated Overvoltage Protection by Automatic Self Turn-On (Suffix P)