Location: 
All Products

Crydom D1225-B

Crydom - D1225-B - Relay;  Solid State;  SPST-NC;  25A;  24-140 VAC;  Panel Mount View larger image View larger image
Image may be a representation.
See specs for product details.

Crydom Relay; Solid State; SPST-NC; 25A; 24-140 VAC; Panel Mount
Mfr. Part#:
D1225-B

Allied Stock#: 70130656

 RoHS Compliant Part

 

Resources

View D1225-B Datasheet Datasheet

View More from Crydom >>
Pricing (USD) & Availability
Standard Pricing
$44.61 (Each)
1$44.610
10$42.520
50$40.560
100$39.380
Availability

2 can ship immediately.

10 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 1 Series
Contact Form: SPST-NC
Current Rating: 25 A
Function: Zero-Switching
Mounting Type: Panel Mount
Relay Type: Solid State
Standards: UL, CSA, VDE, CE
Temperature, Ambient: -40°C to + 80°C
Termination: Screws
Voltage Rating: 24-140 VAC
Voltage, Control: 3-32 VDC

Overview

Crydom's signature family of solid state relays. Ratings from 10A to 40A @ 24-140 VAC, 12A to 90A @ 80-530 VAC and 10A to 125A @ 24-280 VAC - SCR output for heavy industrial loads - AC or DC control - zero voltage (resistive loads) or random-fire (inductive loads) output - LED input status indicator optional.

Features:
  • Crydom's signature family of Solid State Relays
  • Ratings from 10 to 125 Amps @ 24-280 VAC or 80-530 VAC
  • Optional Normally Closed output
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.