Location: 
All Products

Crydom D1210

Crydom - D1210 - Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 10A; Ctrl-V 3-32DC; Vol-Rtg 24-140AC View larger image View larger image
Image may be a representation.
See specs for product details.

Crydom Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 10A; Ctrl-V 3-32DC; Vol-Rtg 24-140AC
Mfr. Part#:
D1210

Allied Stock#: 70130427

 RoHS Compliant Part

 
View More from Crydom >>
Pricing (USD) & Availability
Standard Pricing
$42.11 (Each)
1$42.110
10$40.140
50$38.290
100$37.170
Availability

175 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 1 Series
Contact Form: SPST-NO
Current Rating: 10 A
Current, Leakage, Off-State: 8 mA
Current, Surge: 120 Apeak
Dielectric Strength: 4000 V (RMS)
Dimensions: 1.80" L x 1.87" W x 0.90" H
Function: Zero-Switching
Impedance, Input: 1500 Ohms
Mounting Type: Panel Mount
Number of Pins: 4
Relay Type: Solid State
Resistance, Thermal, Junction to Case: 1.48 °C⁄W
Standards: UL, CSA, VDE, CE
Temperature, Ambient, Maximum: +80 °C
Temperature, Ambient, Minimum: -40 °C
Termination: Screws
Transient Overvoltage: 600 Vpeak
Voltage Rating: 140 VAC
Voltage, Control: 32 VDC

Overview

4000 V (RMS) Dielectric Strength, ISO 9001 Certified, SPST-NO Relays
2.5-125 Amp; 120/240, 480 VAC; AC OutputFeaturing state-of-the-art surface mount technology, these SPST-NO relays deliver proven reliability in the most demanding applications. Output consists of an SCR AC switch with internal snubber and is available in zero-cross, random turn-on (phase controllable) versions with either AC or DC input (coil) control. Operating Temperature Range: -30°C to 80°C. Isolation Voltage (V RMS ): 4000. Options Available on Special Order: Normally closed (Form B), 400 Hz operation and 24 VAC input (18-36 VAC). Features
  • Zero Voltage and Random Turn-On Switching
  • Panel Mount
  • Internal Snubber
  • 600 V Transient Capability
  • Outputs Normally Open

    Features
  • AC or DC Control, SCR AC Output
  • Zero Voltage Switching
  • Panel Mount
  • UL, CSA, VDE Approved
    2.5-125 Amp; 120/240, 480 VAC; AC Output

    Features
  • Zero Voltage and Random Turn-On Switching
  • Panel Mount
  • Internal Snubber
  • 600 V Transient Capability
  • Outputs Normally Open