Location: 
All Products

Crydom CTRD6025

Crydom - CTRD6025 - Relay;  Solid State;  600 V/25 A;  4-32DCInput;  90MM;  3 Phase;  DR;  Z View larger image View larger image
Image may be a representation.
See specs for product details.

Crydom Relay; Solid State; 600 V/25 A; 4-32DCInput; 90MM; 3 Phase; DR; Z
Mfr. Part#:
CTRD6025

Allied Stock#: 70130896

 RoHS Compliant Part

 
View More from Crydom >>
Pricing (USD) & Availability
Standard Pricing
$175.77 (Each)
1$175.770
10$167.500
50$159.790
Availability

15 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: CTR Series
Current, Load: 25 Arms
Current, Surge: 300 Apk
Type: Relay
Voltage Range: 48-600 VDC
Voltage, Operating: 4-32 VDC

Overview

Series CTR Relay.
Features
  • Ratings 25 A Per Phase @ 600 VAC
  • DIN Rail or Panel Mount 90 mm (Width) Package
  • 100K-Cycle UL 508 Endurance Rating for Enhanced Reliability
  • SCR Output for Heavy Industrial Loads
  • LED Input Status Indicator
  • UL Recognized, CE, RoHS and EMC Compliant