Sensata - Crydom CC4825W1UH
Dual IP20 660VAC/25A, 4-32VDC,ZC
Mfr. Part #: CC4825W1UH / RS Stock #: 70270258
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$128.50
100
$122.08
250
$115.65
500
$109.23
1000
$102.80
Additional Inventory
Manufacturer Lead Time:
18 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Form
SPST-NO
Control Voltage
4-32 VDC
Current Rating
25 A
Function
Zero-Switching
Mounting Type
Panel Mount
Primary Type
Solid State Relays
Relay Type
Solid State
Termination
Screw Terminal
Voltage Rating
660 V
Overview
Crydom has used innovation and technology to expand its line of Dual SSRs creating the Evolution Dual series. Evolving from Crydom's successful "D" and "H12" series of Dual SSRs, the Evolution Duals offer an improved mechanical and thermal design providing higher capacity outputs and significantly increased power density. Screw termination suitable for rated load currents to 50 amps/ 660 VAC per channel is standard in either "SSR" or "Contactor" output termination configurations. Each AC output channel features high power SCRs with high surge ratings and is available with either zero voltage or random turn on.
The new generation of Dual SSRs with four different input termination options (pin, locking connector, detachable barriers w/screws, and direct wire) are available with three different input voltage ratings including a wide range (4 to 32 VDC) current regulated version.
The new two channel relays are available with an innovative optional clear IP20 touch safe cover allowing a clear view of the power lead terminations while providing touch safe operation. Crydom’s AC output Evolution Dual Solid State Relays also feature LED input status indicators for each channel.
Crydom Dual SSRs are RoHS compliant, CE certified and have pending UL and cUL recognition.
Features
25 A or 50 A Output Rating at 40°C
4-32 VDC Control Input, 4-15 and 15-32 VDC Control Input Available
Zero Voltage Switching
SCR Output for Heavy Industrial Loads
Industry Standard Panel Mount Package
Input Status LED Indicators
The new generation of Dual SSRs with four different input termination options (pin, locking connector, detachable barriers w/screws, and direct wire) are available with three different input voltage ratings including a wide range (4 to 32 VDC) current regulated version.
The new two channel relays are available with an innovative optional clear IP20 touch safe cover allowing a clear view of the power lead terminations while providing touch safe operation. Crydom’s AC output Evolution Dual Solid State Relays also feature LED input status indicators for each channel.
Crydom Dual SSRs are RoHS compliant, CE certified and have pending UL and cUL recognition.
Features